Eberle 111110250100 RTR-E 6145 Indoor Thermostat, Surface-Mount, 1 pc.

MPN
111110250100
Brand
Eberle
EAN-13
4017254105456
Order Code
08-9751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £36.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eberle RTR-E 6145 is an indoor thermostat designed for precise room temperature control. It is surface-mounted and functions as a heating thermostat, suitable for managing radiator systems. Ideal for domestic or commercial environments, it ensures accurate temperature readings and efficient heating management.
Type Indoor thermostat
Colour Pure white
Contact Type 1 breaker
Dim (L x W x H) 25.5 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 25.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot