Eberle 111110151100 RTR-E 6121 Thermostat Surface-Mount 24h Mode

MPN
111 1101 51 100
Brand
Eberle
EAN-13
4017254084614
Order Code
08-9743
Country of Origin
Italy
View Full Product Range (32)
Qty Unit Price (Inc VAT)
1+ £43.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 12/06/2026

The Eberle 111 1101 51 100 RTR-E 6121 is a surface-mount indoor thermostat designed for 24-hour mode operation. It is supplied without an on/off switch, and it is commonly used for controlling room temperature in heating systems. Ideal applications include room temperature control and ensuring efficient radiator heating.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Contact Current 10A
Contact load capacity 230 V/10 4 - 18A
Contact Type 1 breaker
Dim (L x W x H) 7.5 cm x 7.5 cm x 25.5 mm
Display No
Frost protection Yes
Height 25.5mm
Hysteresis 0,5°C
IP Rating IP30
Length 7.5cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Supply without on/off switch!
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Switching cycle 24h mode
Temperature Range 5 up to 30°C
Weight 75g
Width 7.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot