Eberle 111 1709 51 100 RTR-E 6705 Indoor Thermostat, Heating/Cooling

MPN
111 1709 51 100
Brand
Eberle
EAN-13
4017254105487
Order Code
08-9749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Eberle RTR-E 6705 is a surface-mount indoor thermostat designed for both heating and cooling applications. It serves as an efficient temperature controller, useful for precise room temperature regulation. Ideal for residential or commercial environments, it helps maintain optimal comfort levels.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 26 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 26mm
Max. temperature setting 60°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 60°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot