Eberle 111 1102 51 100 RTR-E 6124 Indoor Thermostat Surface-Mount 24h Mode

MPN
111 1102 51 100
Brand
Eberle
EAN-13
4017254084621
Order Code
08-9744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £32.50 £27.62
10+ £26.33
50+ £26.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 07/10/2026

Eberle manufactures the RTR-E 6124, an indoor thermostat designed for surface-mount installation. This device operates in 24-hour mode and is ideal for controlling room temperature in heating applications. It is commonly used for efficient temperature management in residential and commercial settings.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Contact load capacity 230 V/10 4 - 18A
Contact Type 1 breaker
Dim (L x W x H) 7.5 cm x 2.6 cm x 25.5 mm
Display No
Frost protection No
Height 25.5mm
Hysteresis 0.5°C
IP Rating IP30
Length 7.5cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Nighttime drop No
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Switching cycle 24h mode
Temperature Range 5 up to 30°C
Weight 75g
Width 2.6cm

Reviews

Be the first to submit a review

Trustpilot