Eberle 101110251102 RTR-E 3524 Indoor Thermostat Surface Mount 5 up to 30 deg C

MPN
101110251102
Brand
Eberle
EAN-13
4017254105418
Order Code
65-4249
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc. Bimetal technology with thermal feedback and high precision. Temperature reduction possible via external timer. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.

Hysteresis ~ 0.5 K, degree of protection IP 30, with temperature setback approx.5K (control via external timer), with thermal feedback, surface mounting or with adapter frame ARA 1 E directly on flush-mounted box, for mounting on flush-mounted box with horizontal fixing holes, adapter frame ARA 1 E must be ordered as well.


  • RTR-E 3524
Type Thermostat
Colour Pure white
IP Rating IP30

Reviews

Be the first to submit a review

Trustpilot