Eberle 101110250102 RTR-E 3545 Indoor Thermostat Surface-Mount Bimetal

MPN
101110250102
Brand
Eberle
EAN-13
4017254107085
Order Code
08-9741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eberle RTR-E 3545 is an indoor thermostat designed for surface mounting, providing precise room temperature control. It serves as a reliable heating thermostat, suitable for use in managing radiator temperature and optimising energy efficiency in residential or commercial spaces. Ideal for applications requiring accurate temperature readings and easy installation, this device supports enhanced comfort through effective heating management.
Type Indoor thermostat
Colour Pure white
Contact Type 1 breaker
Dim (L x W x H) 27.5 x 75 x 27.5 mm
Display No
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 27.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot