Eberle 054551649830 SBM-3 TDR 0.01s-100h 2 Change-Overs 1 pc

MPN
054551649830
Brand
Eberle
EAN-13
4017254159237
Order Code
08-9736
Country of Origin
Indonesia
View Full Product Range (2)

Discontinued


The Eberle SBM-3 TDR is a multifunction time delay relay featuring a time range from 0.01 seconds to 100 hours with two change-overs. Designed for din rail mounting, it offers reliable surge protection and versatility in various applications, such as staircase lighting and delay switching. Suitable for both industrial and residential environments, this relay ensures efficient time management.
Type TDR
Contact Configuration 2 hange-overs°C
Functions Current (DC/AC)
Max. operating voltage 240V
Min. operating voltage 12V
Misc Attribute SBM-3
Operating Voltage 12 - 240V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Time range (max.) 100h
Time range (min.) 0.01s

Trustpilot