Eberle 053085148001 - Monitoring Relay - 30s-12min, 1 Piece

MPN
053085148001
Brand
Eberle
EAN-13
4017254141614
Order Code
08-9732
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle 053085148001 monitoring relay is a multifunction relay with a time delay range of 30 seconds to 12 minutes, ideal for precision timing tasks. It features surge protection and can be rail mounted, making it suitable for integration into electrical panels. This relay is commonly used for staircase lighting control and other applications requiring reliable time delay switching.
Type Monitoring relay
Functions Current (DC/AC)
Max. operating voltage 230V
Misc Attribute INRH
Operating Voltage 230 V (max)
Switching current (max.) 16A
Switching voltage (max.) 230V AC
Time range (max.) 12min
Time range (min.) 30s

Reviews

Be the first to submit a review

Trustpilot