Eberle 0528 92 000 002 Remote Sensor Accurate Temperature Detection

Image Representative of Range

Eberle 0528 92 000 002 Remote Sensor Accurate Temperature Detection

MPN
0528 92 000 002
Brand
Eberle
EAN-13
4017254022630
Order Code
11-7374
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    120°C 160°C
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.16
50+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eberle F 892 002 is a remote sensor designed for measuring relative humidity. As a hygrometer, it is utilised in fan and ventilation systems for precise humidity monitoring to optimise air quality. Typical applications include use in environmental control systems and HVAC units.
Type Remote sensor
Length 1.5m
Maximum Temperature 120°C
Min. temperature -40°C
Weight 0

Reviews

Be the first to submit a review

Trustpilot