Eberle 0101 20 141 500 Punchdown Block Surface-Mount for 6 Zones

MPN
0101 20 141 500
Brand
Eberle
EAN-13
4017254146671
Order Code
08-9726
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £99.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Eberle 0101 20 141 500 EV 230 Terminal strip is a punchdown block for room temperature control, designed for surface-mounting. This product, manufactured by Eberle, features ease of installation and reliable connections for thermostats or heating systems. It is typically used in residential or commercial environments to manage and monitor room temperature effectively.
Type Punchdown block
Colour White
Dim (L x W x H) 31 x 9 x 6.5 cm
Display No
Frost protection No
Height 6.5cm
IP Rating IP43
Length 31cm
Mounting Type Surface-mount
Nighttime drop No
Width 9cm

Reviews

Be the first to submit a review

Trustpilot