Ebara 6000000421 Hose Connector Plastic 24.2mm IT 19mm Ø For Pumps

Image Representative of Range

Ebara 6000000421 Hose Connector Plastic 24.2mm IT 19mm Ø For Pumps

MPN
6000000421
Brand
Ebara
EAN-13
4019305085229
Order Code
11-7368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ebara hose connector 6000000421 is designed with a 24.2 mm (3/4") internal thread and a 19 mm (3/4") diameter. It is a plastic connection part primarily used for reliable hose connections in plumbing or irrigation systems. This connector ensures a secure and leak-proof fit, suitable for various fluid transfer applications.
Type Hose Connector
Material Plastic

Reviews

Be the first to submit a review

Trustpilot