Eaxus 4260183016106 USB charging cable USB-A to USB-C Blue 1.00 m

MPN
4260183016106
Brand
Eaxus
Order Code
16-2441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.29
10+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Eaxus 4260183016106 presents a USB charging cable designed with a USB-A plug to a USB-C plug configuration, measuring 1.00 metre in length and finished in a blue hue. This cable facilitates reliable and efficient data transfer and charging capabilities, adhering to contemporary USB standards to ensure compatibility with a wide range of devices that utilise USB-C connections, such as smartphones, tablets, laptops, and peripheral devices. Its robust construction supports stable power delivery, making it suitable for both personal electronics and professional engineering environments where reliable connectivity is essential. The blue colour coding can aid in identifying the cable within complex wiring setups or for aesthetic integration in various applications. This USB cable assembly offers practical utility for engineers requiring dependable connection solutions in both personal and professional projects, emphasising usability and performance within electronic and computing domains.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Blue
Type USB charging cable
Connection Type USB-A to USB-C®
Connector Version straight
Product Type USB charging cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot