Eaxus 35968 USB charging cable USB Cable Assemblies black 1.5m length

MPN
35968
Brand
Eaxus
EAN-13
4262478520145
Order Code
16-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.60 £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

Eaxus 35968 is a USB charging cable designed as part of USB cable assemblies, featuring a length of 1.5 metres and a black exterior. This cable is engineered to facilitate reliable power and data transmission between USB-compatible devices, making it a versatile component for charging and connectivity purposes. Its robust construction supports consistent performance in both professional and consumer electronic environments, where dependable charging and data transfer are crucial. Often utilised in settings such as office workstations, home computing setups, and mobile device stations, the cable's 1.5-metre length provides flexibility while maintaining efficient connectivity.
Cable Length 1.5m
Colour Black
Type USB charging cable
Product Type USB charging cable

Reviews

Be the first to submit a review

Trustpilot