Eaton ZE-16 Overload relay 1.6A for motor protection 1pc

Image Representative of Range

Eaton ZE-16 Overload relay 1.6A for motor protection 1pc

MPN
014432
Brand
Eaton
EAN-13
4015080144328
Order Code
02-5414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's ZE-1,6 overload relay is designed for motor protection by preventing overheating and excessive current. It features adjustable settings to suit various applications, offering reliable performance in industrial environments. Typical uses include safeguarding pumps, fans, and conveyor systems from electrical overloads.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.09kW
Adjustable current range 1-1.6A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZE-1,6
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V 0.25kW
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot