Eaton ZB65-57 Overload relay durable reliable single unit.

Image Representative of Range

Eaton ZB65-57 Overload relay durable reliable single unit.

MPN
278459
Brand
Eaton
EAN-13
4015082784591
Order Code
02-6528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £137.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton's ZB65-57 overload relay is a protective device designed to monitor and safeguard electric motors from overheating. It features reliable overload protection through thermal sensing, ensuring equipment longevity and safe operation. Typically used in industrial settings, it ensures the consistent and safe functioning of machinery.
Type Overload relay
IP Rating IP00
Adjustable current range 40-57A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB65-57
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.23

Reviews

Be the first to submit a review

Trustpilot