Eaton ZB65-40 Overload relay 278458 for protection of electric motors

Image Representative of Range

Eaton ZB65-40 Overload relay 278458 for protection of electric motors

MPN
278458
Brand
Eaton
EAN-13
4015082784584
Order Code
02-6527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £105.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton ZB65-40 overload relay is designed to provide reliable motor protection by monitoring overcurrents. It is typically used in industrial settings to safeguard machinery and prevent damage from electrical overloads. This monitoring relay ensures efficient performance by automatically responding to irregularities.
Type Overload relay
IP Rating IP00
Adjustable current range 24-40A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB65-40
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.22

Reviews

Be the first to submit a review

Trustpilot