Eaton ZB32-4 Overload Relay Reliable protection for electric motors

Image Representative of Range

Eaton ZB32-4 Overload Relay Reliable protection for electric motors

MPN
278449
Brand
Eaton
EAN-13
4015082784492
Order Code
02-6523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £63.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eaton ZB32-4 is an overload relay designed for monitoring electrical systems and preventing motor overloads. It offers reliable protection by accurately detecting excessive current and interrupting the circuit to prevent damage. This relay is typically used in industrial applications where motor protection is crucial.
Type Overload relay
IP Rating IP20
Adjustable current range 2.4-4A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB32-4
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot