Eaton ZB32-32 Overload relay Motor protection relays for automotive use

MPN
278454
Brand
Eaton
EAN-13
4015082784546
Order Code
16-2428
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £97.99 £90.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton ZB32-32, identified by the manufacturer's part number 278454, is a sophisticated overload relay designed for automotive use, specifically engineered to provide critical motor protection in challenging environments. This monitoring relay is capable of offering effective current sensing and overload protection, ensuring the safe operation of motors by interrupting the circuit in the event of excessive current flow, thereby preventing damage to the motor. Applications typically include its use in automotive systems where reliable motor protection is paramount, safeguarding components found in complex machinery and vehicles. This relay is particularly valued for its durability and precision in automotive settings, offering engineers a reliable solution for motor protection needs.
Type Overload relay
Rated operation power at AC-3, 230 V N/A
IP Rating IP20
Adjustable current range 24-32A
Connection Screws
Content 1
Max. rated operation voltage Ue 690V
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot