Eaton ZB32-24 Overload Relay Reliable Motor Protection Durable

Image Representative of Range

Eaton ZB32-24 Overload Relay Reliable Motor Protection Durable

MPN
278453
Brand
Eaton
EAN-13
4015082784539
Order Code
02-6526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £63.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton ZB32-24 is an overload relay designed to prevent motor damage from overheating. Its main features include monitoring current levels and triggering protective measures when necessary. Typical applications include use in industrial machinery and motor control systems.
Type Overload relay
IP Rating IP20
Adjustable current range 16-24A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB32-24
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot