Eaton ZB32-16 Overload relay 16 A 278452 1pc durable protection

Image Representative of Range

Eaton ZB32-16 Overload relay 16 A 278452 1pc durable protection

MPN
278452
Brand
Eaton
EAN-13
4015082784522
Order Code
02-6525
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Eaton manufactures the ZB32-16 overload relay for efficient protection of electrical circuits. This monitoring relay is ideal for safeguarding motors from overload by interrupting the circuit in high-current conditions. Commonly used in industrial and commercial applications, the device ensures motor longevity and reliability.
Type Overload relay
IP Rating IP20
Adjustable current range 10-16A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB32-16
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Trustpilot