Eaton ZB32-10 Overload relay 278451 protection for electric circuits.

Image Representative of Range

Eaton ZB32-10 Overload relay 278451 protection for electric circuits.

MPN
278451
Brand
Eaton
EAN-13
4015082784515
Order Code
02-6524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £63.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton ZB32-10 overload relay is designed to protect electrical circuits from overcurrent conditions. It features reliable monitoring capabilities and is commonly used in industrial and commercial applications. This product ensures safe operation by preventing damage due to electrical overloads.
Type Overload relay
IP Rating IP20
Adjustable current range 6-10A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB32-10
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot