Eaton ZB32-1,6 Overload Relay 1.6A Reliable Motor Protection

Image Representative of Range

Eaton ZB32-1,6 Overload Relay 1.6A Reliable Motor Protection

MPN
278447
Brand
Eaton
EAN-13
4015082784478
Order Code
02-6522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £63.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 23/11/2026

The Eaton ZB32-1,6 overload relay is designed to protect electrical motors from overcurrent conditions. This monitoring relay features adjustable current settings for precise motor protection. It is typically utilised in industrial applications to safeguard equipment from excessive load and prevent potential damage.
Type Overload relay
IP Rating IP20
Adjustable current range 1-1.6A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB32-1,6
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot