Eaton ZB150 Overload relay part number 278464 1pc.

Image Representative of Range

Eaton ZB150 Overload relay part number 278464 1pc.

MPN
278464
Brand
Eaton
EAN-13
4015082784645
Order Code
02-6530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £259.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton ZB150-100 is an overload relay designed for reliable motor protection. It features adjustable settings to prevent motor damage due to electrical overloads. Typical applications include use in industrial machinery and motor control systems.
Type Overload relay
IP Rating IP00
Adjustable current range 70-100A
Connection Screws
Max. rated operation voltage Ue 1000V
Misc Attribute ZB150-100
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 1000V
Type of electrical connection of main circuit Screw connection
Weight 1.41

Reviews

Be the first to submit a review

Trustpilot