Eaton ZB12-6 Overload relay 1pc 278439 Reliable motor protection

Image Representative of Range

Eaton ZB12-6 Overload relay 1pc 278439 Reliable motor protection

MPN
278439
Brand
Eaton
EAN-13
4015082784393
Order Code
02-6519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £49.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Eaton ZB12-6 is an overload relay designed to protect electrical circuits from overheating and damage. With its reliable monitoring capabilities, it ensures safety in various industrial applications. This component is commonly used in motor protection systems and other electrical installations.
Type Overload relay
Rated operation power at AC-3, 230 V N/A
IP Rating IP20
Adjustable current range 4-6A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-6
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot