Eaton ZB12-16 Overload relay 1.6A durable single-phase function

Image Representative of Range

Eaton ZB12-16 Overload relay 1.6A durable single-phase function

MPN
278436
Brand
Eaton
EAN-13
4015082784362
Order Code
02-6517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton ZB12-1,6 overload relay, part number 278436, is designed for reliable motor protection. Manufactured by Eaton, it features precise monitoring capabilities to prevent overheating and overloads. This relay is typically used in industrial motor control applications to ensure the longevity and efficiency of electric motors.
Type Overload relay
IP Rating IP20
Adjustable current range 1-1.6A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-1,6
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot