Eaton ZB12-12 Overload relay 12A compact reliable protection

Image Representative of Range

Eaton ZB12-12 Overload relay 12A compact reliable protection

MPN
278441
Brand
Eaton
EAN-13
4015082784416
Order Code
02-6521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton ZB12-12 overload relay is designed to protect electrical circuits by monitoring current and providing reliable overload protection. Featuring model number 278441, this relay is suitable for industrial applications where maintaining operational safety is crucial. Ideal for integration with existing systems, the device prevents equipment damage and ensures long-term efficiency.
Type Overload relay
IP Rating IP20
Adjustable current range 9-12A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-12
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.15

Reviews

Be the first to submit a review

Trustpilot