Eaton Y7-248875 Z-DSU2-102 rotary switch 20 A 440 V white 2P UM 1-0-2

MPN
Y7-248875
Brand
Eaton
EAN-13
4015082488758
Order Code
02-6662
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.85
10+ £63.76
100+ £63.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton rotary switch Z-DSU2-102 is designed for high-current applications with a capacity of 20 A and a voltage rating of up to 690 V. This white switch is suitable for electrical systems requiring reliable circuit control. Typical uses include industrial and commercial environments where robust switching is essential.
Built-in depth 60mm
Casing/button Colour White
Colour calotte Other
Connection Screw terminal
Depth 60mm
Forced segregation according to DIN VDE 0113 FALSE
IP Rating IP20
Lamp socket Other
Lamp type Other
Max. lamp power 0W
Maximum Temperature +60°C
Min. rated voltage 440
Min. temperature -40°C
Misc Attribute Z-DSU2-102
Mounting Type DIN rail
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of pins 2
Number of Poles 2
Operation type Rotary switch
Print motif 1/0/2
Rated current 20A
Rated switching capacity 0A
Rated voltage 690V
Short-circuit breaking capacity (Icw) 10kA
Switch position 1 x (On)/Off/(On)
Switching current (max.) 20A
Switching function Two-way switch
Type Rotary switch
Voltage type AC
Width in number of modular spacings 3
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot