Eaton TM-2-8231/EZ Limit Switch 10A 500V 3x60° Grey/Black 1 piece

MPN
700
Brand
Eaton
EAN-13
4015080007005
Order Code
11-7355
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £37.98
10+ £35.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton TM-2-8231/EZ is a limit switch with a 10 A current rating and 500 V voltage capacity, designed in grey and black. It features a rotary cam mechanism providing three positions at 60-degree intervals. Typically used in industrial settings for switching, reversing, and changeover functions, it assures precise control and reliability.
Complete device in housing FALSE
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Dim (L x W) 30 mm x 30 mm
Front shield size 30x30mm
Functions latch
IP Rating IP65
Length 30mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute TM-2-8231/EZ
Mounting Type Front panel fixed
Number of pins 1
Number of Positions 1
Number of Switch Positions 4
Operation type Toggle
Power 3kW
Print motif 1/2/3/4
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 3 x 60 °
Switching current (max.) 10A
Switching Voltage 500V
Type Limit switch
Type of control element Toggle
Type of switch Level switch
Width 30mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot