Eaton TM-1-8210/EZ Limit Switch 10A 2x60° Grey/Black 1 piece

MPN
15137
Brand
Eaton
EAN-13
4015080151371
Order Code
11-7131
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £31.30 £26.61
10+ £25.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton TM-1-8210/EZ Limit Switch is a durable rotary cam switch, featuring a 10 A capacity and a 2 x 60-degree operation, available in a grey and black finish. This high-quality switch is designed for use in reversing, changeover, and selection applications. It is ideal for controlling and safeguarding machinery in industrial settings.
Complete device in housing FALSE
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Dim (L x W) 30 mm x 30 mm
Functions latch
Housing Material Plastic
IP Rating IP55
Length 30mm
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute TM-1-8210/EZ
Model Reverser
Mounting Type Centre lock
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 1
Number of Positions 1
Operation type Toggle
Power 3kW
Print motif 1/0/2
Rated operation current Ie at AC-3, 400 V 0A
Rated operation power at AC-3, 400 V 1.1kW
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 10A
Thread Size M2.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 30mm
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot