Eaton T5B-4-8902/I4 Limit Switch 63A 2x60° Grey/Black 1 piece

MPN
207237
Brand
Eaton
EAN-13
4015082072377
Order Code
11-7203
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £209.65 £206.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Eaton T5B-4-8902/I4 limit switch, rated at 63 A, serves as a versatile rotary cam switch. Its grey and black colour scheme complements its design for applications requiring reversing, changeover, or selection switching. Commonly used in industrial settings, this switch handles various configurations with precise 2 x 60° operation angles.
Colour Multicolour
Complete device in housing TRUE
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Depth 160mm
Dim (W x H x D) 160 x 240 x 160 mm
Functions latch
Height 240mm
Housing Material Plastic
IP Rating IP65
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute T5B-4-8902/I4
Model Reverser
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 4
Number of Positions 4
Operation type Toggle
Power 22kW
Print motif Mains/0/Backup
Rated operation current Ie at AC-3, 400 V 41A
Rated operation power at AC-3, 400 V 22kW
Rated permanent current Iu 63A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 63A
Thread Size M25
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 160mm
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot