Eaton T5B-3-8901/I4/SVB-SW Limit Switch 63A 690V 1x90° Black

MPN
207245
Brand
Eaton
EAN-13
4015082072452
Order Code
11-7204
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £199.09
10+ £191.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the T5B-3-8901/I4/SVB-SW, a black limit switch designed for use at 63 A and 690 V. This rotary cam switch can function as a reversing, changeover, or selection switch with a 90-degree operation. It is typically used in industrial applications to control and monitor electrical circuits.
Casing/button Colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 2kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Device construction Complete device in housing
Dim (W x H x D) 160 x 240 x 160 mm
Functions latch
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Surface-mounted main switch
Misc Attribute 2 T5B-3-8901/I4/SVB-SW
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of pins 3
Number of Positions 4
Number of switches 1
Operation type Rotary switch
Power 22kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 30kW
Rated operation power at AC-3, 400 V 22kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 63
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.3kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 63A
Switching power at 400 V 30kW
Switching Voltage 690V
Temperature Range -25 - +50°C
Thread Size M6
Type Limit switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot