Eaton T3-3-8401/E Limit Switch 32A 690V 2x30° Grey/Black 1 piece

MPN
30992
Brand
Eaton
EAN-13
4015080309925
Order Code
11-7336
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £69.78
10+ £66.56
100+ £66.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's T3-3-8401/E is a versatile limit switch capable of handling 32 A at 690 V, featuring a grey and black design. This rotary cam switch offers multiple functions, including reversing, changeover, and selection switching with two 30° positions. It is typically used in industrial applications for controlling machinery and ensuring operational safety.
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Dim (L x W) 48 mm x 48 mm
Functions latch
Housing Material Plastic
IP Rating IP65
Length 48mm
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Reversing switch
Misc Attribute 2 T3-3-8401/E
Model Reversing switch
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Positions 3
Operation type Toggle
Power 13kW
Print motif 1/0/2
Rated operation current Ie at AC-3, 400 V 23.7A
Rated operation power at AC-3, 400 V 12kW
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 30 °
Switching current (max.) 32A
Switching Voltage 690V
Thread Size M4
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 48mm
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot