Eaton T3-1-102/EA/SVB Limit Switch Lockable 32A 690V 90° Yellow/Red

MPN
14374
Brand
Eaton
EAN-13
4015080143741
Order Code
11-7128
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £49.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton T3-1-102/EA/SVB limit switch is a lockable rotary cam switch designed to handle a current of 32 A at 690 V. With a distinctive yellow and red design, it supports one 90-degree switch position. This component is typically used in applications requiring changeover or selection switches, often seen in industrial control systems.
Colour control element Red
Conditioned rated short-circuit current Iq 1kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 104mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 65 mm x 65 mm
Functions latch
Height 74mm
Interlockable TRUE
IP Rating IP55
Length 65mm
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Lockable in 0 position
Misc Attribute 2 T3-1-102/EA/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 2
Number of Positions 2
Number of switches 1
Operation type EPO rotary switch
Power 13kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 15kW
Rated operation power at AC-3, 400 V 11kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.65kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre TRUE
Suitable for intermediate mounting FALSE
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Switching power at 400 V 15kW
Switching Voltage 690V
Thread Size M4
Type Limit switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot