Eaton T0-3-8212/I1 Limit Switch 20A 2x60° Grey/Black 1 piece

MPN
207123
Brand
Eaton
EAN-13
4015082071233
Order Code
11-7189
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £42.16 £41.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Eaton manufactures the T0-3-8212/I1 limit switch with a capacity of 20 A and a 2 x 60° operating range. This grey and black switch is suitable for use in various industrial control settings. Typical applications include automated machinery and equipment monitoring systems.
Colour Multicolour
Complete device in housing TRUE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Depth 95mm
Dim (W x H x D) 80 x 137 x 95 mm
Functions latch
Height 137mm
Housing Material Plastic
IP Rating IP65
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute T0-3-8212/I1
Model Reverser
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Positions 3
Operation type Toggle
Power 6.5kW
Print motif 1/0/2
Rated operation current Ie at AC-3, 400 V 11.5A
Rated operation power at AC-3, 400 V 4kW
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 80mm
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot