Eaton T0-3-8007/E Limit Switch 20A Grey/Black 1 piece

MPN
95813
Brand
Eaton
EAN-13
4015080958130
Order Code
11-7364
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £38.23 £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton T0-3-8007/E is a limit switch with a 20 A rating available in grey and black. Manufactured by Eaton, this rotary cam switch functions as a reversing, changeover, or selection switch. It is typically used for controlling electrical circuits and machinery in industrial settings.
Connection Plug & Clip
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Device construction Front installation
Dim (L x W) 48 mm x 48 mm
Functions latch
IP Rating IP65
Length 48mm
Maximum Temperature +50°C
Measurement between phase and neutral conductor possible TRUE
Measurement between phases possible TRUE
Min. temperature -25°C
Misc Attribute T0-3-8007/E
Mounting Type Recess-mount
Number of pins 3
Operation type Toggle
Power 6.5kW
Print motif L3/L1-L2/L3-L1/L2-0-L1/N-L2/N-L3/N
Suitable for distribution board FALSE
Switching current (max.) 20A
Type Limit switch
Width 48mm
With control element TRUE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot