Eaton T0-2-15432/E Limit Switch 20A 690V 2x60° Grey/Black 1 piece

MPN
34110
Brand
Eaton
EAN-13
4015080341109
Order Code
11-7339
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £32.98 £28.04
10+ £26.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton T0-2-15432/E is a limit switch with a 20 A capacity at 690 V, featuring a 2 x 60° actuator in grey and black. Manufactured by Eaton, this rotary cam switch can be used as a reversing switch, changeover switch, or selection switch. It is typically used in applications requiring precise control and switching in electrical circuits.
Colour Multicolour
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Dim (L x W) 48 mm x 48 mm
Front shield size 48x48mm
Functions latch
IP Rating IP65
Length 48mm
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Control Switch Installation
Misc Attribute 2 T0-2-15432/E
Mounting Type Recess-mount
Number of pins 2
Number of Positions 2
Number of Switch Positions 3
Operation type Toggle
Power 6.5kW
Print motif Manual/0/Auto
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 20A
Switching Voltage 690V
Thread Size M3.5
Type Limit switch
Type of control element Toggle
Type of switch Reverser
Width 48mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot