Eaton PKZM01-12 overload relay 690V AC 12A motor protection switch

Image Representative of Range

Eaton PKZM01-12 overload relay 690V AC 12A motor protection switch

MPN
278485
Brand
Eaton
EAN-13
4015082784850
Order Code
02-6541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £94.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's PKZM01-12 overload relay is designed for motor protection, with a capacity of 12 A and supports up to 690 V AC. It serves as a safety switch, offering reliable overload protection for various electrical applications. Ideal for safeguarding motors in commercial and industrial settings, this device ensures operational safety and efficiency.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 5.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 186-186A
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-12
Misc Attribute 2 3-pin
Overload release current setting 8-12A
Phase failure sensitive TRUE
Power loss 6.64W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 3kW
Rated permanent current Iu 12A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 12A
Switching current (min.) 8A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot