Eaton PKZM01-1 Overload relay 690 V AC 1 A 3p Motorschutzschalter

Image Representative of Range

Eaton PKZM01-1 Overload relay 690 V AC 1 A 3p Motorschutzschalter

MPN
278479
Brand
Eaton
EAN-13
4015082784799
Order Code
02-6535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £80.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 278479 PKZM01-1 is an overload relay designed for use with motors. It operates at 690 V AC and is rated for a current of 1 A, providing essential protection in electrical circuits. Typically used in industrial applications, this device helps prevent motor overloads and ensures safe operational conditions.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.25kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 15.5-15.5A
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-1
Misc Attribute 2 3-pin
Overload release current setting 0.63-1A
Phase failure sensitive TRUE
Power loss 5.33W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 0.12kW
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 1A
Switching current (min.) 0.63A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot