Eaton PKZM01-063 overload relay 690V AC 0.63A motor protection switch

Image Representative of Range

Eaton PKZM01-063 overload relay 690V AC 0.63A motor protection switch

MPN
278478
Brand
Eaton
EAN-13
4015082784782
Order Code
02-6534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £70.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 278478 PKZM01-0,63 is an overload relay designed for applications requiring protection for motors up to 0.63 A. It features a robust design compatible with 690 V AC systems, ensuring reliable operation in various industrial environments. Typically used in motor control panels, it safeguards against overload conditions, enhancing motor safety and performance.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.12kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 9.8-9.8A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-0,63
Misc Attribute 2 3-pin
Overload release current setting 0.4-0.63A
Phase failure sensitive TRUE
Power loss 5.16W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 0.09kW
Rated permanent current Iu 0.63A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 0.63A
Switching current (min.) 0.4A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot