Eaton PKZM0-63 Overload relay rotary switch 690V AC 6.3A 3P

Image Representative of Range

Eaton PKZM0-63 Overload relay rotary switch 690V AC 6.3A 3P

MPN
072738
Brand
Eaton
EAN-13
4015080727385
Order Code
02-5495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £96.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Eaton PKZM0-6,3 is an overload relay with a rotary switch rated for 690 V AC and 6.3 A. This device is designed for motor protection, ensuring safety and preventing damage from electrical overloads. It is typically used in industrial environments where reliable circuit protection is required.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 2.2kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 98-98A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Durability 0.1 x 106
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-6,3
Misc Attribute 2 3-pin
Overload release current setting 4-6.3A
Phase failure sensitive TRUE
Power loss 5.68W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 1.1kW
Rated permanent current Iu 6.3A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 6.3A
Switching current (min.) 4A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot