Eaton PKZM0-20 Overload relay 690VAC 20A rotary switch 3-pole

Image Representative of Range

Eaton PKZM0-20 Overload relay 690VAC 20A rotary switch 3-pole

MPN
046988
Brand
Eaton
EAN-13
4015080469889
Order Code
02-5456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £129.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton PKZM0-20 is an overload relay designed for motor protection with a capacity of 20 A. It features a rotary switch suitable for use with AC voltages up to 690 V. Typically, this device is used in industrial settings to safeguard motors against overload conditions.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 9kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 310-310A
Colour Grey
Connection Screw terminal
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 45 x 93 mm
Height 93mm
Length 76mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-20
Misc Attribute 2 3-pin
Overload release current setting 16-20A
Phase failure sensitive TRUE
Power loss 5.82W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 20A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 20A
Switching current (min.) 16A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot