Eaton PKZM0-10 overload relay rotary switch 690V AC 10A 3P

Image Representative of Range

Eaton PKZM0-10 overload relay rotary switch 690V AC 10A 3P

MPN
072739
Brand
Eaton
EAN-13
4015080727392
Order Code
02-5496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £112.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Eaton PKZM0-10 is an overload relay and rotary switch designed for use with motors up to 10 A and operates at 690 V AC. It offers robust motor protection in industrial applications, preventing overload and ensuring operational safety. Typical uses include integration into circuit protection systems and safeguarding motor-driven equipment.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 4kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 155-155A
Colour Multicolour
Connection Push-in connector
Degree of protection (IP) IP20
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-10
Misc Attribute 2 3-pin
Number of pins 3
Overload release current setting 6.3-10A
Phase failure sensitive TRUE
Power loss 6.48W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 2.2kW
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 150kA
Switch off technique Thermomagnetic
Switch/button features + rotary switch
Switching current (max.) 10A
Switching current (min.) 6.3A
Switching Voltage 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot