Eaton PKZ0-XRH Rotary Handle Lockable 64x64x54mm Red/Yellow 1pc

Image Representative of Range

Eaton PKZ0-XRH Rotary Handle Lockable 64x64x54mm Red/Yellow 1pc

MPN
106133
Brand
Eaton
EAN-13
4015081059034
Order Code
02-5562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton PKZ0-XRH Rotary Handle is a lockable control device with dimensions of 64 x 64 x 54 mm. This red and yellow handle is designed for safety and operational control in electrical installations. It is commonly used to enhance the functionality of circuit breakers in industrial settings.
Colour Red
Degree of protection (NEMA) 4X, 12
Dim (L x W x H) 64 x 64 x 54 mm
Height 54mm
IP Rating IP65
Length 64mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 For use as EMERGENCY-OFF switch
Misc Attribute 2 PKZ0-XRH
Padlock locking FALSE
Suitable for emergency stop TRUE
Suitable for power circuit breaker FALSE
Suitable for switch disconnector FALSE
Switch/button features Lockable
Type Rotary handle
Width 64mm
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot