Eaton NZM1-XAD160 Adapter 160A 1pc for efficient power distribution

Image Representative of Range

Eaton NZM1-XAD160 Adapter 160A 1pc for efficient power distribution

MPN
104554
Brand
Eaton
EAN-13
4015081043729
Order Code
02-5555
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £121.35 £118.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton's NZM1-XAD160 is a contactor adapter designed for electrical applications. It facilitates the integration of auxiliary contactors in switchgear systems. Typically used in industrial settings, it ensures reliable connection and operation of electrical components.
Type Adapter
Busbar distance 60mm
Colour Multicolour
Max. busbar thickness 10mm
Min. busbar thickness 5mm
Misc Attribute NZM1-XAD160
Mounting rail armament None
Rail width 30mm
Rated current In 160A
Type of electric connection Other
Width 92mm
Width of the adaptor 92mm

Reviews

Be the first to submit a review

Trustpilot