Eaton M22S-B Filler Round Ø29.5mm Black 1pc

Image Representative of Range

Eaton M22S-B Filler Round Ø29.5mm Black 1pc

MPN
216390
Brand
Eaton
EAN-13
2050005032092
Order Code
02-6066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The Eaton M22S-B is a black filler plug with a diameter of 29.5 mm. This component is typically used to cover unused openings in panels or enclosures. It is ideal for maintaining the aesthetic and safety of electrical installations.
Type Filler
Colour Black
Diameter 29.5mm
Dimensions (Ø) 29.5mm
IP Rating IP66, IP67, IP69
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-B
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot