EATON M22-PVS Actuator E-Stop Key Reset 216879

MPN
M22-PVS
Brand
Eaton
EAN-13
4015082168797
Order Code
78-4157

Discontinued


Non-illuminated mushroom head emergency stop button actuator, part of the RMQ-Titan system of pilot devices from EATON.


  • Release by turning with key
  • Head colour red
  • Protection IP67, IP69K
  • Head dimensions: 38mm diameter x 48mm length
  • Overall length (including key) 75mm
  • Manufacturer's part M22-PVS

Type Emergency stop
Switch Function Key
Illumination Colour(s) None
Illumination Type None

Trustpilot