Eaton M22-PVLT30 Kill switch 1 breaker IP66/IP67/IP69 1pc

MPN
199351
Brand
Eaton
EAN-13
4015081975976
Order Code
02-5998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £98.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton kill switch is an emergency power-off device designed for safe power shutdowns in industrial settings. It is rated for IP66, IP67, and IP69, ensuring it is highly resistant to dust and water ingress. Typical applications include providing a reliable emergency cut-off mechanism for machinery and equipment.
IP Rating IP66, IP67, IP69
Type Kill switch
Button Ø 30mm
Factory colour Red, yellow
Functions latch
Lighting Type LED
Misc Attribute M22-PVLT30/FK11/RG/FIY1
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot