Eaton M22-L-Y Series Light Attachment Yellow 1 piece(s)

MPN
216774-1
Brand
Eaton
EAN-13
2050000731747
Order Code
11-7259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Eaton M22-L-Y light attachment in yellow is manufactured by Eaton. It features a robust design suitable for signalling and control applications. Typical uses include industrial control panels and machinery interfaces.
Type Light attachment
Lamp/Lens Colour Yellow
(Ø) 29.7mm
Dimensions (Ø x H) 29.7 mm x 11.5 mm
Height 11.5mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-L-Y M22
Misc Attribute 2 M22-L-Y
Panel Cutout Shape Round
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot