Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


EATON M22-DL-R Illuminated Pushbutton Flush Red 216925

Order Code:  

78-4170

  Copy to clipboard
Brand: Eaton  Copy to clipboard MPN: M22-DL-R Copy to clipboard EAN-13: 4015082169251
 Report an error

Discontinued

This flush illuminated pushbutton actuator is part of the RMQ-Titan system of pilot devices from EATON and has a red button plate..


  • Momentary action
  • Flat design
  • Titanium bezel
  • IP67/IP69K protection
  • Front dimensions 22 x 22mm
  • Manufacturer's part M22-DL-R
Type Pushbutton
Contact Configuration N/A
Max. Current N/A
Action Momentary
Illumination Type None
Illumination Colour(s) None

Reviews


Be the first to submit a review