Eaton M22-CK02 contact 2 breakers 230V AC 24V DC 1 piece

Image Representative of Range

Eaton M22-CK02 contact 2 breakers 230V AC 24V DC 1 piece

MPN
107899
Brand
Eaton
EAN-13
4064161270395
Order Code
02-5607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton M22-CK02 contact operates with two breakers at 230 V AC and 24 V DC, ensuring reliable electrical control. Manufactured by Eaton, this contact is known for its durability and efficiency in industrial and commercial electrical systems. It's typically used in machinery that requires dependable switching capabilities.
Type Contact
Connection Spring-loaded heavy duty connector
Contact Current Rating 4A
Contact Type 2 breakers
Dimensions (W x H) 30 mm x 42 mm
Height 42mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CK02
Mounting Style Front panel fixed
Switching current (max.) 4A
Terminals Spring-loaded heavy duty connector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot